RM-5700-2LSX-SA-ST

Doodle Labs
332-RM-5700-2LSXSAST

RM-5700-2LSX-SA-ST

Mfr.:

Description:
Routers 5.6 GHz Japan Robotics Mini OEM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,632.00 $1,632.00
Product Attribute Attribute Value
Doodle Labs
Product Category: Routers
RoHS:  Details
Routers
5.65 GHz to 5.755 GHz
- 40 C
+ 85 C
Bulk
Brand: Doodle Labs
Dimensions: 47 mm x 28 mm x 5 mm
Flash: 32 MB
Operating Supply Voltage: 5 V
Product Type: Routers
RAM: 64 MB
Series: 5.6 GHz Japan Robotics Mini OEM
Subcategory: Ethernet & Communication Modules
USHTS:
8525601050
CAHTS:
8525600090
JPHTS:
852560000
KRHTS:
8525609000
TARIC:
8525600000
ECCN:
5A992.C

Mini OEM & Nano OEM Mesh Rider Radios

Doodle Labs Mini OEM and Nano OEM Mesh Rider Radios are Manet Routers developed as an extension of the Department of Defense's sponsored radio platform. The Doodle Labs ISM Band Mini OEM Mesh Rider Radio is powered by Doodle Labs' Mesh Rider® technology. This advanced radio solution boasts exceptional RF and networking capabilities, offering communication that reaches far, travels fast, and is more reliable than other solutions available. These devices offer seamless connectivity with optimized video streaming that effortlessly delivers crystal-clear 4K visuals alongside low-latency Command and Control data.