1N5819

Diotec Semiconductor
637-1N5819

1N5819

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-15, 40V, 1A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,894

Stock:

9,894 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.359 $3.59
$0.257 $25.70
$0.188 $94.00
$0.18 $180.00
$0.166 $415.00
Full Ammo Pack (Order in multiples of 4000)
$0.143 $572.00
$0.13 $1,040.00
Product Attribute Attribute Value
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
Through Hole
DO-15
Single
Si
1 A
40 V
900 mV
40 A
1 mA
- 50 C
+ 150 C
1N4/1N5
1N5819
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 0.015309 oz

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Image Description
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments LM311P
Analog Comparators Diff Comparator
KEMET ESK106M100AE3EA
Aluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 85C 2k Hour Radial
KEMET MMK5392J63J01L16.5TR18
Film Capacitors 63V 3900pF 5% LS=5mm
Diotec Semiconductor 1N4004
Rectifiers Diode, DO-41, 400V, 1A
Diotec Semiconductor 1N4007
Rectifiers Diode, DO-41, 1000V, 1A
Diotec Semiconductor 2N3906
Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, PNP
Diotec Semiconductor 1N4001
Rectifiers Diode, DO-41, 50V, 1A
Rectron 1N4004-B
Rectifiers Vr/400V Io/1A BULK