United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

ZTX689B

Diodes Incorporated Logo
522-ZTX689B

ZTX689B

Bipolar Transistors - BJT NPN Super E-Line
Compare Product

In Stock: 599

599 Can Ship Immediately
0
30 Weeks
Please note the long lead time reported on this product.
 
Minimum: 1   Multiples: 1
$-.--
$-.--

Pricing (USD)

$1.02
$1.02
$0.866
$8.66
$0.665
$66.50
$0.588
$294.00
products found.
To show similar products, select at least one checkbox
Diodes Incorporated
Bipolar Transistors - BJT
 
Through Hole
TO-92-3
NPN
Single
20 V
20 V
5 V
0.5 V
3 A
150 MHz
- 55 C
+ 150 C
500 at 100 mA at 2 V
 
4.01 mm
 
4.77 mm
 
Bulk
 
2.41 mm
 
Diodes Incorporated
 
3 A
 
8541210000
 
500 at 100 mA at 2 V, 400 at 2 A at 2 V, 150 at 6 A at 2 V
 
8541210095
 
85412101
 
1 W
 
BJTs - Bipolar Transistors
 
Transistors
 
8541210000
 
0.016000 oz
 
products found.
To show similar products, select at least one checkbox
Schottky Diodes & Rectifiers
11,552
Real Time Clock
7,163
Analog Comparators
5,403
Fixed Inductors
302
Logic Gates
3,384
Operational Amplifiers - Op Amps
786
Fixed Inductors
82
Coupled Inductors
39