S1M-13-F

Diodes Incorporated Logo
621-S1M-F

S1M-13-F

Mfr.:

Description:
Rectifiers 1000V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 557,147

Stock:

557,147 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.224 $2.24
100 $0.119 $11.90
500 $0.078 $39.00
1,000 $0.053 $53.00
Full Reel (Order in multiples of 5000)
5,000 $0.041 $205.00
10,000 $0.035 $350.00
25,000 $0.033 $825.00
50,000 $0.029 $1,450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Rectifiers
RoHS:  Details
SMD/SMT
SMA
1 kV
1 A
Standard Recovery Rectifiers
Single
1.1 V
30 A
5 uA
1.8 us
- 65 C
+ 150 C
S1M
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 2.1 mm
Length: 4.6 mm
Pd - Power Dissipation: -
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 2.92 mm
Unit Weight: 0.002258 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
KYOCERA AVX 08055C102KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10%
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0805FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1%
YAGEO RC1206JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 250 mW 1206 5%
YAGEO RC0603FR-0720KL Also Bought Image
Thick Film Resistors - SMD 20 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Samsung Electro-Mechanics CL21B103KBANNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
YAGEO RC0603FR-0712K1L Also Bought Image
Thick Film Resistors - SMD 12.1 kOhms 100mW 0603 1%
Panasonic ERJ-8ENF3002V Also Bought Image
Thick Film Resistors - SMD 1206 30Kohms 1% AEC-Q200