See an Error?

PI7C9X2G308GPANJE

Diodes Incorporated Logo
729-PI7C9X2G308GPANJ

PI7C9X2G308GPANJE

Mfr.:

Description:
PCI Interface IC 3 Ports 8Lanes PCIE2 Packet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 103

Stock:

103 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $19.97 $19.97
10 $18.36 $183.60
25 $17.60 $440.00
100 $15.51 $1,551.00
252 $14.74 $3,714.48
504 $13.79 $6,950.16
1,008 Quote
Product Attribute Attribute Value
Diodes Incorporated
Product Category: PCI Interface IC
RoHS:  Details
Switch - PCIe
100 MHz
8 Lane
3 Port
3.3 V
1 V
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Diodes Incorporated
Interface Type: PCI
Moisture Sensitive: Yes
Product Type: PCI Interface IC
Factory Pack Quantity: 126
Subcategory: Interface ICs
Unit Weight: 0.006145 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Nexperia PESD4USB5B-TBRX Also Bought Image
ESD Suppressors / TVS Diodes PESD4USB5B-TBR/SOT1176/XSON10
WIMA MKP1D034704J00JF00 Also Bought Image
Film Capacitors MKP 10 0.47 uF 100 VDC 9x16x18 PCM 15
Lumileds L1RX-LME1000000000 Also Bought Image
High Power LEDs - Single Color LUXEON RUBIX Color, Lime 420lm - 510lm
Lumileds L1RX-RED1000000000 Also Bought Image
High Power LEDs - Single Color LUXEON RUBIX Color, Red 620nm-630nm
Bourns PV115K4032R2 Also Bought Image
Varistors PV115V 10%
Bourns PV250K4032R2 Also Bought Image
Varistors PV250V 10%
Murata GRM188Z71C475KE21D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 16V 10% 0603
ams OSRAM SFH 4059 Also Bought Image
Infrared Emitters - High Power Infrared 850nm
Wurth Elektronik 434153017835 Also Bought Image
Tactile Switches WS-TASV SMD Switch 3.5x2.9 x1.7mm Jbend
Samtec PCIE-036-02-F-D-TH Also Bought Image
PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector