See an Error?

PI6C4911504D2LIE

Diodes Incorporated Logo
729-PI6C4911504D2LIE

PI6C4911504D2LIE

Mfr.:

Description:
Clock Buffer LVPECL Clock Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 110

Stock:

110 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.27 $4.27
10 $3.84 $38.40
25 $3.70 $92.50
74 $3.14 $232.36
296 $2.98 $882.08
518 $2.67 $1,383.06
1,036 $2.27 $2,351.72
2,516 $2.20 $5,535.20
5,032 $2.12 $10,667.84
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  Details
PI6C4911504D2
2 Output
3.6 V
2.375 V
1.5 ns
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Brand: Diodes Incorporated
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Unit Weight: 0.032981 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are also vertically integrated and built within their own factories to ensure best-in-class quality and cost.

Image Description
ECS ECX-.327-CDX-1293 Also Bought Image
Crystals 32.768kHz 12.5pF 5ppm -40C +85C
STMicroelectronics LM358WDT Also Bought Image
Operational Amplifiers - Op Amps Low power dual operational amplifiers
Coilcraft XAL5030-122MEC Also Bought Image
Power Inductors - SMD 1.2uH Shld 20% 11.1A 9.4mOhms AECQ2
Murata UEI-3.3/15-Q12PR-C Also Bought Image
Isolated DC/DC Converters - Through Hole 49W 24VIN 3.3VOUT 15A DC/DC
ROHM Semiconductor PMR18EZPFU8L00 Also Bought Image
Current Sense Resistors - SMD 1206 0.008ohm 1% AEC-Q200
Panasonic EEU-FR1H101B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm
NDK NX2016SA-25.000M-STD-CZS-1 Also Bought Image
Crystals CRYSTAL 25MHZ 8PF SMD
HARTING 14011013102000 Also Bought Image
Fixed Terminal Blocks 10P 24-20 AWG spring 32p S4 560pcs
Samtec SFML-125-01-S-D Also Bought Image
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
Nichicon UUD1C270MCL1GS Also Bought Image
Aluminum Electrolytic Capacitors - SMD 16volts 27uF AEC-Q200