See an Error?

PI3DPX1203ZHEX

Diodes Incorporated Logo
729-PI3DPX1203ZHEX

PI3DPX1203ZHEX

Mfr.:

Description:
Display Interface IC 8G DP1.3 Transparent Super Redriver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,840

Stock:

3,840 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.95 $2.95
10 $2.65 $26.50
25 $2.50 $62.50
100 $2.17 $217.00
250 $2.06 $515.00
500 $1.85 $925.00
1,000 $1.57 $1,570.00
Full Reel (Order in multiples of 3500)
3,500 $1.52 $5,320.00
7,000 $1.46 $10,220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Display Interface IC
RoHS:  Details
SMD/SMT
TQFN-42
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Display Interface IC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Unit Weight: 0.050459 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ReDrivers

Diodes Incorporated ReDrivers regenerate signals to boost high-speed interface signal quality and help create high-performance systems. Diodes Incorporated ReDrivers adjust and correct for known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low-bit error rates.
Learn More

Image Description
Texas Instruments TUSB216IRWBR Also Bought Image
USB Interface IC Commercial third-generation USB 2.0 highspeed signal conditioner with boost 12-X2QFN -40 to 85
Monolithic Power Systems (MPS) MPM3632SGPQ-P Also Bought Image
Switching Voltage Regulators High-Frequency 18V/3A DC/DC Regulator
Micron Technology MT25QU256ABA1EW7-0SIT Also Bought Image
NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN
Texas Instruments PCA9306DCUR Also Bought Image
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Trans
Wurth Elektronik 744383560033 Also Bought Image
Power Inductors - SMD WE-MAPI 330nH 9.6A DCR=7.2mOhms AECQ200
Nexperia PESD12VL1BA,115 Also Bought Image
ESD Suppressors / TVS Diodes PESD12VL1BA/SOD323/SOD2
Littelfuse SMBJ12A Also Bought Image
ESD Suppressors / TVS Diodes 600W 12V 5% Uni-Directional
Vishay SMBJ3V3-E3/5B Also Bought Image
ESD Suppressors / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol
ISSI IS66WVC4M16ECLL-7010BLI Also Bought Image
DRAM Pseudo SRAM, 64Mb 4Mb x16bits, CLL
YAGEO RC0201FR-0727KL Also Bought Image
Thick Film Resistors - SMD 27 kOhms 50 mW 0201 1%

FEATURED PRODUCTS
DIODES INCORPORATED