See an Error?

PI3DBS12212AZBEX

Diodes Incorporated Logo
729-PI3DBS12212AZBEX

PI3DBS12212AZBEX

Mfr.:

Description:
Multiplexer Switch ICs 12 Gbps,1-Ln (2-Ch) Differential 2:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,290

Stock:

2,290 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.18 $2.18
10 $1.97 $19.70
25 $1.86 $46.50
100 $1.59 $159.00
250 $1.49 $372.50
500 $1.30 $650.00
1,000 $1.08 $1,080.00
Full Reel (Order in multiples of 3500)
3,500 $1.02 $3,570.00
7,000 $1.00 $7,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  Details
PI3DBS12212A
Multiplexers/Demultiplexers
SMD/SMT
2 Channel
2 x 2:1
3.3 V
3.3 V
-
-
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 10.6 GHz
Brand: Diodes Incorporated
Off Isolation - Typ: - 17.1 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 0.002523 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PI3DBS12x12A Multiplexer/Demultiplexer Switches

Diodes Incorporated PI3DBS12x12A Multiplexer/Demultiplexer Switches switch multiple signal types up to a data rate of 12Gbps. Impedance is minimized using a unique design technique. The attenuation observed through the switches is minimal. Diodes Incorporated PI3DBS12x12A also offer a layout targeted for Thunderbolt and SAS 3.0 signals. This minimizes the channel-to-channel skew and channel-to-channel crosstalk as required by high-speed signals.

Image Description
Analog Devices Inc. ADN4624BRNZ Also Bought Image
Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator
Samtec ASP-134486-01 Also Bought Image
Board to Board & Mezzanine Connectors ASP
onsemi BSS138-G Also Bought Image
MOSFET FET 50V 3.5 OHM
Amphenol GSB3112311HR Also Bought Image
USB Connectors USB 3.2, Type A, Receptacle, Right Angle Stacked, 18 Pins, Shell Kink with Nickel Plating, 30u in Gold, Dip 3.0mm, Blue High Temperature Housing, Tray Packaging
ABRACON AK7DBF1-100.0000T2 Also Bought Image
Standard Clock Oscillators 180fs Ultra low jitter 5x7mm 2.5V LVDS XO
Amphenol L77HDE15SD1CH4RHNVGA Also Bought Image
D-Sub High Density Connectors Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350"), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab with Boardlock, High Temp, Nickel Shell, VGA
Nexperia 74LV1T126GVH Also Bought Image
Translation - Voltage Levels 74LV1T126GV/SOT753/SO5
Molex 208658-1051 Also Bought Image
HDMI, Displayport & DVI Connectors 0.5mm HDMI Rec RA 19CKT W/O FLNG&MYLAR
Anaren X4C09F1-30S Also Bought Image
Signal Conditioning
Analog Devices Inc. ADUM2250ARIZ Also Bought Image
Digital Isolators 8mm Creepage Hot Swap Dual I2C 5kV