See an Error?

PI3B3253LEX

Diodes Incorporated Logo
729-PI3B3253LEX

PI3B3253LEX

Mfr.:

Description:
Multiplexer Switch ICs 3.3V 6:1 Demux Mux Bus Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,220

Stock:

2,220 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.79 $0.79
10 $0.693 $6.93
100 $0.531 $53.10
250 $0.494 $123.50
500 $0.42 $210.00
1,000 $0.336 $336.00
Full Reel (Order in multiples of 2500)
2,500 $0.304 $760.00
5,000 $0.287 $1,435.00
10,000 $0.283 $2,830.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  Details
PI3B3253
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
2 x 4:1
2.97 V
3.63 V
-
-
8 Ohms
3.8 ns
5.2 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.05 mm
Length: 5.1 mm
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 0.5 W
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.25 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 0.1 uA
Width: 4.5 mm
Unit Weight: 0.006102 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

PI3B3253 Multiplexer/Demultiplexer Switches

Diodes Incorporated PI3B3253 Multiplexer/Demultiplexer Switches are 3.3V dual 4:1 Mux/Demux with Hi-Z outputs compatible with PI74FCT253T, 74F253, and 74ALS/AS/LS 253. These switches feature near-zero propagation delay and 5Ω low On-Resistance. The PI3B3253 mux/demux switches are pin-compatible with 74 series 253 logic devices. These switches offer 120mA DC output current and 0.5W power dissipation. The PI3B3253 mux/demux switches operate at -40°C to 85°C ambient temperature. These switches function with -0.5V to 4.6V supply voltage to ground potential. The PI3B3253 mux/demux switches are ideal for use in desktop PC, industrial PC, medical device, monitors, STB, tablet PC, and TVs.

Image Description
Vishay NTCS0805E3502FLT Also Bought Image
NTC Thermistors 5Kohms 1% 3480K 1%
Vishay NTCS0603E3502FLT Also Bought Image
NTC Thermistors 5Kohms 1% 3480K 1%
Vishay SI2323DS-T1-BE3 Also Bought Image
MOSFET P-CHANNEL 20-V (D-S)
Littelfuse 1812L300/24SLER Also Bought Image
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
Analog Devices Inc. LTC7804EUD#PBF Also Bought Image
Switching Controllers Low Iq Synchronous Boost Controller
Wurth Elektronik 40001050 Also Bought Image
Thermal Interface Products WE-TGF 1W Rectangle 400x200x5mm
Wurth Elektronik 629105150521 Also Bought Image
USB Connectors WR-COM USB Micro SMT Type B Horiztl
Wurth Elektronik 685119134923 Also Bought Image
HDMI, Displayport & DVI Connectors WR-COM Female HDMI 19Pin SMT Hztl
Bourns CR0402-J/-000GLF Also Bought Image
Thick Film Resistors - SMD Zero Ohm 5%
KYOCERA AVX 0402YC152KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1500pF X7R 0402 10%