See an Error?

PI3B3125WEX

Diodes Incorporated Logo
729-PI3B3125WEX

PI3B3125WEX

Mfr.:

Description:
Digital Bus Switch ICs 3.3V 4B Bus Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,200

Stock:

2,200 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.87 $0.87
10 $0.782 $7.82
25 $0.742 $18.55
100 $0.61 $61.00
250 $0.57 $142.50
500 $0.504 $252.00
1,000 $0.398 $398.00
Full Reel (Order in multiples of 2500)
2,500 $0.362 $905.00
5,000 $0.358 $1,790.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Digital Bus Switch ICs
RoHS:  Details
4 bit
10 Ohms
250 us
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.5 mm
Length: 8.75 mm
Logic Type: CMOS
Organization: 1 x 1:1
Product Type: Digital Bus Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Width: 3.99 mm
Unit Weight: 0.004318 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
DIODES INCORPORATED