See an Error?

PI3B3125LEX

Diodes Incorporated Logo
729-PI3B3125LEX

PI3B3125LEX

Mfr.:

Description:
Digital Bus Switch ICs 3.3V 4B Bus Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,749

Stock:

2,749 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.60 $0.60
10 $0.525 $5.25
100 $0.403 $40.30
250 $0.374 $93.50
500 $0.318 $159.00
1,000 $0.255 $255.00
Full Reel (Order in multiples of 2500)
2,500 $0.23 $575.00
5,000 $0.217 $1,085.00
10,000 $0.215 $2,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$0.60
Min:
1
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Digital Bus Switch ICs
RoHS:  Details
4 bit
10 Ohms
250 us
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.05 mm
Length: 5.1 mm
Logic Type: CMOS
Organization: 1 x 1:1
Product Type: Digital Bus Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Width: 4.5 mm
Unit Weight: 0.006102 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Epson FC-12M 32.7680KA-A3 Also Bought Image
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
Analog Devices Inc. LTC2298CUP#PBF Also Bought Image
Analog to Digital Converters - ADC 2x 14-B, 65Msps L Pwr 3V ADCs
Panasonic ERJ-L03UF75MV Also Bought Image
Current Sense Resistors - SMD 0603 0.075ohm 1% Curr Sense AEC-Q200
Molex 15134-0400 Also Bought Image
Rectangular Cable Assemblies 4 Circuit 50MM Picoblade
CUI Devices CST-931AP Also Bought Image
Piezo Buzzers & Audio Indicators Buzzers
Alpha Wire 422807 BK005 Also Bought Image
Hook-up Wire 422807 BLACK 100 FT
Microchip MCP1700T-1202E/MB Also Bought Image
LDO Voltage Regulators 250mA Adj LDO 2%
Panasonic ERJ-P08F5102V Also Bought Image
Thick Film Resistors - SMD 1206 51Kohms 0.66W 1% AEC-Q200
TDK MMZ1608S800ATA00 Also Bought Image
Ferrite Beads 80 OHM 25% 0.5A
Micro Commercial Components (MCC) ESD5V0D3-TP Also Bought Image
ESD Suppressors / TVS Diodes 5V, 1.0uA

FEATURED PRODUCTS
DIODES INCORPORATED