See an Error?

PAM8908JER

Diodes Incorporated
621-PAM8908JER

PAM8908JER

Mfr.:

Description:
Audio Amplifiers 25mW STEREO TRUE CAP FREE HEADPHONE AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,249

Stock:

2,249 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.91 $0.91
$0.729 $7.29
$0.568 $56.80
$0.483 $241.50
$0.387 $387.00
Full Reel (Order in multiples of 3000)
$0.35 $1,050.00
$0.326 $1,956.00
$0.314 $2,826.00
$0.301 $7,224.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Audio Amplifiers
RoHS:  Details
PAM8908
Audio Amplifiers
Class-AB
25 mW
SMD/SMT
2-Channel Stereo
160 Ohms
5.5 V
2.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4081-03-A
USB Connectors USB 3.2 Gen 2 TypeC Receptacle Horizontal SMT 7.05mm, 24 Contacts
u-blox MAX-M10M-00B
GNSS / GPS Modules u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel
Sensirion SHT45-AD1B-R2
Board Mount Humidity Sensors Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.
CUI Devices CMR-4015-44-SP
Microphones microphone, 4 mmx1.5mm, electret condenser, noise cancelling, solder pads, 1 Vdc
JAE Electronics DX07S016JA3R1500
USB Connectors Connector USB-C RCPT 16 Pos RA SMT
Texas Instruments LM5156HPWPR
Switching Controllers 2.2-MHz wide VIN nonsynchronous boost, flyback, & SEPIC controller with dual random spread spectrum 14-HTSSOP -40 to 150
CUI Devices CMC-4013-2-SMT-TR
Microphones microphone, 4 mm round,1.3mm deep, electret condenser, omnidirectional, SMT, 2 Vdc , T&R Package
CUI Devices CMS-40558N-L152B
Speakers & Transducers speaker, 40 mm round, 5.5 mm deep, Nd-Fe-B, 0.5 W, 8 ?, 500 Hz, 152 mm leads w/ Conn
Texas Instruments PCM5100APWR
Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC
Analog Devices Inc. MAX5741EUB+
Digital to Analog Converters - DAC 10-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface