See an Error?

PAM8406ER

Diodes Incorporated Logo
621-PAM8406ER

PAM8406ER

Mfr.:

Description:
Audio Amplifiers 5W STEREO FILTERLESS CLASS-D AUDIO AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,995

Stock:

3,995 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.02 $1.02
10 $0.92 $9.20
25 $0.873 $21.83
100 $0.717 $71.70
250 $0.671 $167.75
500 $0.593 $296.50
1,000 $0.468 $468.00
Full Reel (Order in multiples of 2500)
2,500 $0.426 $1,065.00
5,000 $0.42 $2,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Audio Amplifiers
RoHS:  Details
PAM8406
Audio Amplifiers
Class-AB, Class-D
5 W
SMD/SMT
2-Channel Stereo
2 Ohms
1 %
5.5 V
2.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs

USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
Espressif ESP32-S3-WROOM-1-N4R2 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 4 MB SPI Flash, PCB Antenna
ECS ECS-320-8-37-CKM-TR3 Also Bought Image
Crystals 32.000 MHz, CL 8 pF TOL+/-10 ppm, STAB+/-10 ppm, -20 ~ +70C ECX-1637 2.0x1.6 mm ESR 60Ohm RoHS 3K reel
CUI Devices DS04-254-2-03BK-SMT Also Bought Image
DIP Switches / SIP Switches 1 12 Positions, Surface Mount, 2.54 mm Pitch, Slide Actuator, DIP Switch
Bourns MF-MSMF110/16-2 Also Bought Image
Resettable Fuses - PPTC 16V 1.1A-HD 100A MAX
Murata BNX016-01 Also Bought Image
EMI Filter Circuits 40 DB 25V 15A LEADED
Bourns PEC12R-4225F-S0024 Also Bought Image
Encoders HORZ 24DET 24PULSE 25mm SHAFT SPST SW
Microchip MCP3008-I/SL Also Bought Image
Analog to Digital Converters - ADC 10-bit SPI 8 Chl IND TEMP, SOIC16
STMicroelectronics SM6T15AY Also Bought Image
ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Uni
Bourns PTV09A-4225F-B102 Also Bought Image
Potentiometers PANEL CONTROL - 9MM-ST-CARBON
Littelfuse RUEF400 Also Bought Image
Resettable Fuses - PPTC 4A 30V 100A Imax