See an Error?

PAM2804AAB010

Diodes Incorporated
621-PAM2804AAB010

PAM2804AAB010

Mfr.:

Description:
LED Lighting Drivers 1A SD CONSTANT CRNT HI EFF LED DVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,546

Stock:

20,546 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.523 $5.23
$0.389 $38.90
$0.329 $164.50
$0.254 $254.00
Full Reel (Order in multiples of 3000)
$0.216 $648.00
$0.214 $1,926.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
PAM28
SMD/SMT
1 Output
1 A
2.5 V
6 V
Buck
1.5 MHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Constant Current
Brand: Diodes Incorporated
Input Voltage: 2.5 V to 6 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 180 uA
Unit Weight: 0.002080 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
Texas Instruments TLV9042IDSGR
Operational Amplifiers - Op Amps 1.2-V ultra-low voltage, 350-kHz-power saving dual op amp for battery powered systems 8-WSON -40 to 125
Analog Devices Inc. ADP123AUJZ-R7
Linear Voltage Regulators 300mA LDO Adjustable Vout
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL05A106MP5NUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Samsung Electro-Mechanics CL21A106KOQNNNG
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 16V X5R 2 0805
Murata LQM21PN4R7MGRD
Power Inductors - SMD 4.7 UH 20%
YAGEO RC0201JR-070RL
Thick Film Resistors - SMD 0 Ohms 50mW 0201 5%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL05A475MP5NRNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-20% 10V X5R 0402