GBU406

Diodes Incorporated Logo
621-GBU406

GBU406

Mfr.:

Description:
Bridge Rectifiers 4.0A 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,636

Stock:

4,636 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.45 $1.45
10 $1.29 $12.90
100 $1.00 $100.00
500 $0.832 $416.00
1,000 $0.614 $614.00
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
Through Hole
Solder Lead
GBU
600 V
1 V
150 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
GBU40
Tube
Brand: Diodes Incorporated
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 20
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Unit Weight: 0.120073 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8504409190
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Mikroe MIKROE-4978 Also Bought Image
Pressure Sensor Development Tools Barometer 6 Click
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Power Integrations TOP243PN Also Bought Image
AC/DC Converters 15W 85-265 VAC 25 W230 VAC
Bourns CRM1206-FX-R100ELF Also Bought Image
Current Sense Resistors - SMD 0.5W 1% 0.1 Ohm
Panasonic EEU-FM1E221 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT FM RADIAL
KEMET T495D106M035ATE125 Also Bought Image
Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=125mOhms
KOA Speer MO2C203J Also Bought Image
Metal Oxide Resistors MO2 20K 5%