FZT951TC

Diodes Incorporated
522-FZT951TC

FZT951TC

Mfr.:

Description:
Bipolar Transistors - BJT PNP HighCt Low Sat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,277

Stock:

1,277 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.939 $9.39
$0.891 $22.28
$0.732 $73.20
$0.605 $302.50
$0.477 $477.00
$0.435 $870.00
Full Reel (Order in multiples of 4000)
$0.429 $1,716.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-223-4
PNP
Single
60 V
100 V
7 V
370 mV
5 A
3 W
120 MHz
- 55 C
+ 150 C
FZT951
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.65 mm
Length: 6.7 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Technology: Si
Width: 3.7 mm
Unit Weight: 0.003951 oz
                    
Zetex Semiconductors

This item is stocked on reels, but can be purchased from
Mouser in any quantity.

To purchase a full reel of this item, order in increments
of 4,000 pieces.



5-0903-19
USHTS:
8541290075
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
CUI Devices TBL005A-500-02GY-2WT
Fixed Terminal Blocks Terminal block, screwless, 5.00, 45, 2, Gray w White Button
Nexperia BAV99,215
Diodes - General Purpose, Power, Switching BAV99/SOT23/TO-236AB
Vishay CRCW121010R0FKEA
Thick Film Resistors - SMD 1/2watt 10ohms 1%
Diodes Incorporated FZT851TA
Bipolar Transistors - BJT NPN High Current
Diodes Incorporated FZT653TA
Bipolar Transistors - BJT NPN Medium Power
Texas Instruments SN74LVC3G07DCTR
Buffers & Line Drivers Triple w/ OD
Harwin M20-7832046
Headers & Wire Housings 20+20 DIL VERTICAL SOCKET TIN
Diodes Incorporated FZT851QTA
Bipolar Transistors - BJT 400V NPN Med PWR 100mA 200mV 20A
Nexperia HEF40106BT-Q100J
Inverters HEF40106BT-Q100/SOT108/SO14
ROHM Semiconductor BSS63AHZGT116
Bipolar Transistors - BJT TRANSISTOR FOR HIGH VOLT AMP