See an Error?

DMTH8001STLWQ-13

Diodes Incorporated Logo
621-DMTH8001STLWQ-13

DMTH8001STLWQ-13

Mfr.:

Description:
MOSFET MOSFET BVDSS: 61V~100V PowerDI1012-8 T&R 1.5K

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,000
Expected 17-Oct-23
500
TBD

Factory Lead-Time:

82
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.78 $5.78
10 $5.20 $52.00
25 $4.92 $123.00
100 $4.26 $426.00
500 $3.63 $1,815.00
1,000 $3.06 $3,060.00
Full Reel (Order in multiples of 1500)
1,500 $3.06 $4,590.00
Product Attribute Attribute Value
Diodes Incorporated
MOSFET
Si
SMD/SMT
N-Channel
1 Channel
80 V
270 A
1.7 mOhms
- 20 V, + 20 V
4 V
138 nC
- 55 C
+ 175 C
6 W
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Product: MOSFET
Product Type: MOSFET
Factory Pack Quantity: 1500
Subcategory: MOSFETs
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

DMTH8001STLWQ Automotive Enhancement-Mode MOSFET

Diodes Incorporated DMTH8001STLW Automotive Enhancement-Mode MOSFET is an N-channel MOSFET featuring a low on-resistance (1.1mΩ typical, 1.7mΩ maximum) and superior switching performance. The DMTH8001STLW has an 80V drain-source voltage, a 1µA zero gate voltage drain current, and ±100nA gate-source leakage. This device is AEC-Q101 qualified, supported by a PPAP, and optimized for automotive applications.