DMP3050LVT-7

Diodes Incorporated
621-DMP3050LVT-7

DMP3050LVT-7

Mfr.:

Description:
MOSFET 30V P-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,662

Stock:

18,662 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.397 $3.97
$0.214 $21.40
$0.152 $152.00
Full Reel (Order in multiples of 3000)
$0.137 $411.00
$0.135 $1,215.00
$0.128 $3,072.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
TSOT-26-6
P-Channel
1 Channel
30 V
4.5 A
50 mOhms
- 25 V, + 25 V
1 V
10.5 nC
- 55 C
+ 150 C
1.6 W
Enhancement
DMP3050
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 12.4 ns
Forward Transconductance - Min: 7.2 S
Product Type: MOSFET
Rise Time: 4.9 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 28.4 ns
Typical Turn-On Delay Time: 6.8 ns
Unit Weight: 0.000282 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Image Description
onsemi LM1117MPX-18NOPB
800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator
ECS ECS-240-20-30B-DU
CRYSTAL 24.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm)
Analog Devices Inc. ADP125ARHZ-R7
500mA LDO Adjustable Vout
Diodes Incorporated DMN3404L-7
N-CHANNEL ENHANCEMENT MODE
Murata GRM188R61A226ME15D
22 uF 10 VDC 20% 0603 X5R
Analog Devices Inc. AD5700-1ACPZ-RL7
HART Industrial Comm IC, With OSC
Winbond W25Q40CLSNIG
spiFlash, 4M-bit, 4Kb Uniform Sector
Texas Instruments TPS565208DDCR
4.5V to 17V, 5A Synch Step-Down VReg
KEMET EEV107M035A9HAA
35V 100uF 20% 340 mOhms
YAGEO RC0603FR-071KL
1 kOhms 100mW 0603 1%