DF1502S-T

Diodes Incorporated Logo
621-DF1502S-T

DF1502S-T

Mfr.:

Description:
Bridge Rectifiers 1.5A 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,872

Stock:

2,872
Can Ship Immediately

On Order:

4,500
Expected 24-Feb-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.463 $4.63
100 $0.346 $34.60
500 $0.272 $136.00
1,000 $0.207 $207.00
Full Reel (Order in multiples of 1500)
1,500 $0.191 $286.50
3,000 $0.179 $537.00
9,000 $0.173 $1,557.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$0.82
Min:
1
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
SMD/SMT
SMD/SMT
DFS
200 V
1.1 V
50 A
- 65 C
+ 150 C
8.51 mm
6.5 mm
3.4 mm
DF1502
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 140 V
Unit Weight: 0.010547 oz

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Texas Instruments DRV5021A3QDBZR Also Bought Image
Board Mount Hall Effect / Magnetic Sensors Low voltage (up to 5.5V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
KEMET R413I222050T0K Also Bought Image
Safety Capacitors 300V 0.022uF 125C LS=15mm AEC-Q200
ROHM Semiconductor BD48E40G-MTR Also Bought Image
Supervisory Circuits LOW CURRENT VOLT DET IC
ams OSRAM LUW HWQP-8M7N-EBVF46FCBB46-8E8H Also Bought Image
High Power LEDs - White Ultra White OSLON Black Flat
Panasonic ERJ-6RQFR56V Also Bought Image
Current Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200
KEMET ESH106M100AE3AA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 2k Hour Radial
KEMET T491C156K010AT Also Bought Image
Tantalum Capacitors - Solid SMD 10V 15uF 2312 10% ESR=1.8ohms
Nexperia BZX84-A2V4,215 Also Bought Image
Zener Diodes BZX84-A2V4/SOT23/TO-236AB
YAGEO RT0402DRD0711K5L Also Bought Image
Thin Film Resistors - SMD 11.5K OHM .5% 25PPM 1/16W
TDK C3216X7R1C475K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R1E475KAB