BZT52C6V8-7-F

Diodes Incorporated Logo
621-BZT52C6V8-F

BZT52C6V8-7-F

Mfr.:

Description:
Zener Diodes 500mW 6.8V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 84,343

Stock:

84,343 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.187 $1.87
100 $0.099 $9.90
500 $0.066 $33.00
1,000 $0.045 $45.00
Full Reel (Order in multiples of 3000)
3,000 $0.034 $102.00
9,000 $0.029 $261.00
24,000 $0.027 $648.00
45,000 $0.024 $1,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.23
Min:
1
Product Attribute Attribute Value
Diodes Incorporated
Zener Diodes
RoHS:  Details
6.8 V
SMD/SMT
SOD-123-2
500 mW
5.88 %
4.5 mV/C
2 uA
15 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
BZT52C2V0 - BZT52C51
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Reverse Current: 2 uA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Analog Devices Inc. LTM4661IY#PBF Also Bought Image
Switching Voltage Regulators 15V, 4A Step-Up uModule Regulator
Coilcraft CST2-100LC Also Bought Image
Current Transformers CST2 1:100 20A 2KuH AEC-Q200
Kyocera AVX 12065C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
Kyocera AVX 08051A2R2CAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2pF C0G 0805 0.25pF
Vishay PR02000201500JA100 Also Bought Image
Metal Film Resistors - Through Hole 2watt 150ohms 5%
Vishay CRCW08053R92FKEA Also Bought Image
Thick Film Resistors - SMD 1/8watt 3.92ohms 1%
KOA Speer RK73H2BTTD3322F Also Bought Image
Thick Film Resistors - SMD 1/4watt 33.2Kohms 1%
Samsung Electro-Mechanics CL21B224KBFNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Molex 43045-0200 Also Bought Image
Headers & Wire Housings 2 CKT R/A HEADER