BZT52C6V8-13-F

Diodes Incorporated Logo
621-BZT52C6V8-13-F

BZT52C6V8-13-F

Mfr.:

Description:
Zener Diodes 500mW 6.8V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,804

Stock:

3,804 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.187 $1.87
100 $0.099 $9.90
500 $0.066 $33.00
1,000 $0.045 $45.00
2,500 $0.035 $87.50
Full Reel (Order in multiples of 10000)
10,000 $0.029 $290.00
20,000 $0.027 $540.00
50,000 $0.024 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.23
Min:
1
Product Attribute Attribute Value
Diodes Incorporated
Zener Diodes
RoHS:  Details
6.8 V
SMD/SMT
SOD-123-2
500 mW
5.88 %
4.5 mV/C
2 uA
15 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
BZT52C2V0 - BZT52C51
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Reverse Current: 2 uA
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) MEM2051-00-195-00-A Also Bought Image
Memory Card Connectors Micro SD Push Push, Open, SMT, 1.95mm profile, No Peg, T&R
Diodes Incorporated BZT52C5V1-13-F Also Bought Image
Zener Diodes 500mW 5.1V Zener AEC-Q101 Qualified
Diodes Incorporated BZT52C3V0-7-F Also Bought Image
Zener Diodes 500mW 3V Zener AEC-Q101 Qualified
Diodes Incorporated BZT52HC3V3WF-7 Also Bought Image
Zener Diodes 830mW 3.3V Zener AEC-Q101 Qualified
Vishay CRCW040250K0FKED Also Bought Image
Thick Film Resistors - SMD 1/16watt 50Kohms 1% Non Standard
Ohmite 43F250E Also Bought Image
Wirewound Resistors - Through Hole 3watt 250ohm 1% Axial
Diodes Incorporated BZT52C6V2-13-F Also Bought Image
Zener Diodes 500mW 6.2V Zener AEC-Q101 Qualified
Diodes Incorporated BZT52C3V6-13-F Also Bought Image
Zener Diodes 500mW 3.6V Zener AEC-Q101 Qualified