BZT52C6V2-13-F

Diodes Incorporated Logo
621-BZT52C6V2-13-F

BZT52C6V2-13-F

Mfr.:

Description:
Zener Diodes 500mW 6.2V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,649

Stock:

1,649
Can Ship Immediately

On Order:

10,000
Expected 05-Oct-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.187 $1.87
100 $0.099 $9.90
500 $0.066 $33.00
1,000 $0.045 $45.00
2,500 $0.035 $87.50
Full Reel (Order in multiples of 10000)
10,000 $0.029 $290.00
20,000 $0.027 $540.00
50,000 $0.024 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  Details
BZT52C2V0 - BZT52C51
SMD/SMT
SOD-123-2
6.2 V
6.45 %
500 mW
3.7 mV/C
3 uA
10 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Ir - Maximum Reverse Leakage Current: 3 uA
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Dialog Semiconductor AT25SF321B-SHB-T Also Bought Image
NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
KEMET C0402C474K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0402 10%
Nexperia NXV75UPR Also Bought Image
MOSFET NXV75UP/SOT23/TO-236AB
Vishay RCC1206100RJNEA Also Bought Image
Thick Film Resistors - SMD 100ohms 5% 200ppm
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
Texas Instruments TLV7042DDFR Also Bought Image
Analog Comparators Dual nanopower small-size comparator with open-drain output 8-SOT-23-THIN -40 to 125
Texas Instruments DP83826ERHBR Also Bought Image
Ethernet ICs Low latency 10/100-Mbps PHY with MII interface and enhanced mode 32-VQFN -40 to 105
TDK TFM252012ALVA2R2MTAA Also Bought Image
Power Inductors - SMD 2.2uH 20% 84mOhm AEC-Q200
Nexperia 74LVC4T3144PW-Q10J Also Bought Image
Buffers & Line Drivers 74LVC4T3144PW-Q100/SOT402/TSSO
Diodes Incorporated BZT52C3V6-7-F Also Bought Image
Zener Diodes 500mW 3.6V Zener AEC-Q101 Qualified