BZT52C4V3-7-F

Diodes Incorporated Logo
621-BZT52C4V3-F

BZT52C4V3-7-F

Mfr.:

Description:
Zener Diodes 500mW 4.3V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,370

Stock:

27,370
Can Ship Immediately

On Order:

30,000
Expected 13-Jan-23

Factory Lead-Time:

33
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.187 $1.87
100 $0.099 $9.90
500 $0.066 $33.00
1,000 $0.045 $45.00
Full Reel (Order in multiples of 3000)
3,000 $0.034 $102.00
9,000 $0.029 $261.00
24,000 $0.027 $648.00
45,000 $0.024 $1,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Zener Diodes
RoHS:  Details
BZT52C2V0 - BZT52C51
SMD/SMT
SOD-123-2
4.3 V
6.98 %
500 mW
0 mV/C
3 uA
90 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Maximum Reverse Leakage Current: 3 uA
Ir - Reverse Current: 3 uA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) SIM8060-6-0-14-00-A Also Bought Image
Memory Card Connectors Nano SIM Card Connector, Hinged Type, SMT, 6Pin, without card detection switch, 1.43mm Profile
Nexperia NXB0104PWJ Also Bought Image
Translation - Voltage Levels NXB0104PW/SOT402/TSSOP14
Molex 202410-0002 Also Bought Image
USB Connectors USB TYPE C SHLDRECRA 24CKT MIDMNT WTRPRO
YAGEO RC0402FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Panasonic ERJ-P06F2000V Also Bought Image
Thick Film Resistors - SMD 0805 200ohms 0.5W 1% AEC-Q200
YAGEO RC0402FR-07150KL Also Bought Image
Thick Film Resistors - SMD 150 kOhms 62.5mW 0402 1%
Murata GCM188R72A222KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM155R72A222KA37D
Susumu KRL3216-C-R003-F-T1 Also Bought Image
Current Sense Resistors - SMD 1W 3m ohm 1% 3.2 x 1.6 Metal Foil
Panasonic ERJ-8ENF68R1V Also Bought Image
Thick Film Resistors - SMD 1206 68.1ohms 1% AEC-Q200