BZT52C3V9-13-F

Diodes Incorporated Logo
621-BZT52C3V9-13-F

BZT52C3V9-13-F

Mfr.:

Description:
Zener Diodes 500mW 3.9V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,989

Stock:

1,989 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1989 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.187 $1.87
100 $0.099 $9.90
500 $0.066 $33.00
1,000 $0.045 $45.00
2,500 $0.035 $87.50
Full Reel (Order in multiples of 10000)
10,000 $0.029 $290.00
20,000 $0.027 $540.00
50,000 $0.024 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.23
Min:
1

Similar Product

Diodes Incorporated BZT52C3V9-7-F
Diodes Incorporated
Zener Diodes 500mW 3.9V Zener AEC-Q101 Qualified
Product Attribute Attribute Value
Diodes Incorporated
Zener Diodes
RoHS:  Details
3.9 V
SMD/SMT
SOD-123-2
500 mW
5.13 %
0 mV/C
3 uA
90 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
BZT52C2V0 - BZT52C51
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Reverse Current: 3 uA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Murata GRM155R61A475MEAAD Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0402
Texas Instruments SN75LBC184D Also Bought Image
RS-485 Interface IC Transient V Sup
Murata GRM188R6YA106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0603
Maxim Integrated MAX6627MTA+T Also Bought Image
Board Mount Temperature Sensors Remote +/-1 C Accurate Digital Temperature Sensors with SPI-Compatible Serial Interface
Nexperia BSS138BKW,115 Also Bought Image
MOSFET N-CH 60 V 320 mA
Nexperia BZV55-C6V8,115 Also Bought Image
Zener Diodes DIODE ZENER 5 PCT TAPE-7
Nexperia PMEG4010BEA,115 Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHTTKY TAPE-7
Littelfuse 01010003Z Also Bought Image
Fuse Clips 3AG Clip Brass/Tin PLTD
Nexperia BAS40-04W,115 Also Bought Image
Schottky Diodes & Rectifiers Schottky 40V 120mA
Murata BLM21BB201SH1D Also Bought Image
Ferrite Beads 200 OHM 25%