BZT52C3V6-13-F

Diodes Incorporated Logo
621-BZT52C3V6-13-F

BZT52C3V6-13-F

Mfr.:

Description:
Zener Diodes 500mW 3.6V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,812

Stock:

9,812 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.187 $1.87
100 $0.099 $9.90
500 $0.066 $33.00
1,000 $0.045 $45.00
2,500 $0.035 $87.50
Full Reel (Order in multiples of 10000)
10,000 $0.029 $290.00
20,000 $0.027 $540.00
50,000 $0.024 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.23
Min:
1
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  Details
BZT52C2V0 - BZT52C51
SMD/SMT
SOD-123-2
3.6 V
5.56 %
500 mW
0 mV/C
5 uA
90 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
JPHTS:
8542390990
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Schurter 3413.0332.22 Also Bought Image
Surface Mount Fuses UST 1206 FUSE 25A F
Murata GRM219R61H105KA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM188R61H225KE11D
Comchip Technology 1N4148W-HF Also Bought Image
Diodes - General Purpose, Power, Switching DIODE SWITCHING 100V 150mA 500mW SOD-123
onsemi S1D Also Bought Image
Rectifiers 200V 1a Glass Passive
Molex 22-23-2041 Also Bought Image
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTION LOCK
Murata GRM033R60J105MEA2D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 6.3V 20% 0201
YAGEO RC0603FR-072K2L Also Bought Image
Thick Film Resistors - SMD 2.2 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0722KL Also Bought Image
Thick Film Resistors - SMD 22 kOhms 100mW 0603 1%
Infineon IPD90N06S405ATMA2 Also Bought Image
MOSFET MOSFET