BZT52C2V0-7-F

Diodes Incorporated Logo
621-BZT52C2V0-7-F

BZT52C2V0-7-F

Mfr.:

Description:
Zener Diodes 500mW 2V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,530

Stock:

24,530 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.187 $1.87
100 $0.099 $9.90
500 $0.066 $33.00
1,000 $0.045 $45.00
Full Reel (Order in multiples of 3000)
3,000 $0.034 $102.00
9,000 $0.029 $261.00
24,000 $0.027 $648.00
45,000 $0.024 $1,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  Details
BZT52C2V0 - BZT52C51
SMD/SMT
SOD-123-2
2 V
4.5 %
500 mW
0 mV/C
150 uA
100 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Maximum Reverse Leakage Current: 150 uA
Ir - Reverse Current: 150 uA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Vishay TNPV0805499KBEEA Also Bought Image
Thin Film Resistors - SMD 499Kohms .1% 25ppm High Voltage
KEMET C1206F105M5RACAUTO7210 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 20% AEC-Q200
Samtec ASP-134604-01 Also Bought Image
Board to Board & Mezzanine Connectors ASP
Bourns TISP4240M3BJR-S Also Bought Image
Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 180volts
Vishay CRCW060324K9FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10W 24.9Kohms 1% Commercial Use
Panjit BZT52-B5V1_R1_00001 Also Bought Image
Zener Diodes 410mW ZENER 5.1V
onsemi SZMMSZ4686T1G Also Bought Image
Zener Diodes ZEN REG 0.5W 3.9V
onsemi SZMMSZ5225BT1G Also Bought Image
Zener Diodes ZEN REG 0.5W 3.0V
Dialight 597-3003-407F Also Bought Image
Standard LEDs - SMD 2MM x 1.25MM SMD 0805 RED 30mA