BZT52C22-7-F

Diodes Incorporated Logo
621-BZT52C22-7-F

BZT52C22-7-F

Mfr.:

Description:
Zener Diodes 500mW 22V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,269

Stock:

14,269
Can Ship Immediately

On Order:

24,000
Expected 30-Nov-22

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.187 $1.87
100 $0.099 $9.90
500 $0.066 $33.00
1,000 $0.045 $45.00
Full Reel (Order in multiples of 3000)
3,000 $0.034 $102.00
9,000 $0.029 $261.00
24,000 $0.027 $648.00
45,000 $0.024 $1,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.23
Min:
1
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  Details
BZT52C2V0 - BZT52C51
SMD/SMT
SOD-123-2
22 V
5.67 %
500 mW
16.4 mV/C
0.1 uA
55 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Murata GCM32E5C2J333FX0AL Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Nidec CJS-1201TB Also Bought Image
Slide Switches smd jumper switch, gull-wing, with detent,washable
C&K Switches PTS636 SK43 LFS Also Bought Image
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 250gf, THT leads, Black Actuator
Wurth Elektronik 74650074R Also Bought Image
Terminals WP-THRBU THR Bush M4 3mm
CUI Inc. PDS2-S12-S5-M-TR Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 2 W, 10.8~13.2 Vdc input, 5 Vdc, 400 mA, single unregulated output, SMT, T&R pkg
Lite-On LTST-C171KRKT Also Bought Image
Standard LEDs - SMD Red Clear 55MCD
Keystone Electronics 5007 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .063
Taiyo Yuden FBMH2012HM221-TV Also Bought Image
Ferrite Beads HI CUR CHIP BD 0805 AEC-Q200 220OHMS 25%
Nexperia BZX84J-B5V1,115 Also Bought Image
Zener Diodes BZX84J-B5V1/SOD323F/SOD323F
Vishay BZT52C6V2-G3-08 Also Bought Image
Zener Diodes 6.2 Volt 0.41W 5%