BZT52C22-13-F

Diodes Incorporated Logo
621-BZT52C22-13-F

BZT52C22-13-F

Mfr.:

Description:
Zener Diodes 500mW 22V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,001

Stock:

8,001 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.187 $1.87
100 $0.099 $9.90
500 $0.066 $33.00
1,000 $0.045 $45.00
2,500 $0.035 $87.50
Full Reel (Order in multiples of 10000)
10,000 $0.029 $290.00
20,000 $0.027 $540.00
50,000 $0.024 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.23
Min:
1
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  Details
BZT52C2V0 - BZT52C51
SMD/SMT
SOD-123-2
22 V
5.67 %
500 mW
16.4 mV/C
0.1 uA
55 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Maximum Reverse Leakage Current: 0.1 uA
Ir - Reverse Current: 0.1 uA
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
KYOCERA AVX 06035C105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
STMicroelectronics TSZ182HYDT Also Bought Image
Operational Amplifiers - Op Amps Very high acc 25 uV zero drift 5V CMOS
RFMi RF3181E Also Bought Image
Signal Conditioning CRF,SM,916.500 MHz
Qorvo TQP369181 Also Bought Image
RF Amplifier DC-6GHz NF 3.6dB Gain 15.3dB 50 Ohm
Maxim Integrated MAX1733EUK+T Also Bought Image
Switching Voltage Regulators Low-Voltage, Step-Down DC-DC Converters in SOT23
ROHM Semiconductor ESR03EZPJ220 Also Bought Image
Thick Film Resistors - SMD 0603 22ohm 5% Anti Surge AEC-Q200
onsemi SZMMSZ4689ET1G Also Bought Image
Zener Diodes ZENER REGULATOR
STMicroelectronics ESDCAN01-2BLY Also Bought Image
ESD Suppressors / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
MACOM MABA-007681-CT2010 Also Bought Image
Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:2 50 & 75 ohm
Analog Devices Inc. HMC439QS16G Also Bought Image
RF Detector dig Phase-freq Detector , 0.01 - 1.3 GHz