BZT52C15-7-F

Diodes Incorporated Logo
621-BZT52C15-F

BZT52C15-7-F

Mfr.:

Description:
Zener Diodes 500mW 15V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,569

Stock:

1,569
Can Ship Immediately

On Order:

100,700
Expected 30-Nov-22
75,000
TBD

Factory Lead-Time:

58
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.212 $2.12
100 $0.116 $11.60
500 $0.072 $36.00
1,000 $0.049 $49.00
Full Reel (Order in multiples of 3000)
3,000 $0.037 $111.00
9,000 $0.032 $288.00
24,000 $0.029 $696.00
45,000 $0.023 $1,035.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  Details
BZT52C2V0 - BZT52C51
SMD/SMT
SOD-123-2
15 V
6.12 %
500 mW
13 mV/C
0.1 uA
30 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments UCC27517DBVR Also Bought Image
Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Driver
Vishay TCLT1003 Also Bought Image
Transistor Output Optocouplers Phototransistor Out
STMicroelectronics L78L05ACUTR Also Bought Image
Linear Voltage Regulators 5.0V 0.1A Positive
Bourns CR0603-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1% 1/10W
Diodes Incorporated BZT52C5V1-7-F Also Bought Image
Zener Diodes 500mW 5.1V Zener AEC-Q101 Qualified
Infineon BAS 52-02V H6327 Also Bought Image
Schottky Diodes & Rectifiers AF SCHOTTKY DIODE
Texas Instruments TMP303CDRLR Also Bought Image
Board Mount Temperature Sensors Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125
Diodes Incorporated BZT52C18-7-F Also Bought Image
Zener Diodes 500mW 18V Zener AEC-Q101 Qualified
Vishay CRCW25125R60JNEG Also Bought Image
Thick Film Resistors - SMD 1watt 5.6ohms 5%