BSS138W-7-F

Diodes Incorporated
621-BSS138W-F

BSS138W-7-F

Mfr.:

Description:
MOSFET 50V 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 170,842

Stock:

170,842
Can Ship Immediately

On Order:

1,095,500
Expected 26-May-23

Factory Lead-Time:

59
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.257 $2.57
$0.136 $13.60
$0.09 $45.00
$0.061 $61.00
Full Reel (Order in multiples of 3000)
$0.054 $162.00
$0.04 $360.00
$0.038 $912.00
$0.035 $1,575.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
50 V
200 mA
3.5 Ohms
- 20 V, + 20 V
500 mV
-
- 55 C
+ 150 C
200 mW
Enhancement
BSS138
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Forward Transconductance - Min: 100 mS
Height: 1 mm
Length: 2.2 mm
Product: MOSFET Small Signal
Product Type: MOSFET
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Type: Enhancement Mode Field Effect Transistor
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 20 ns
Width: 1.35 mm
Unit Weight: 0.000212 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Image Description
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Diodes Incorporated BSS84W-7-F
MOSFET -50V 200mW
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0402FR-071KL
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-070RL
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%