See an Error?

BCR421UFD-7

Diodes Incorporated
621-BCR421UFD-7

BCR421UFD-7

Mfr.:

Description:
LED Lighting Drivers Transistor LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50,880

Stock:

50,880 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.32 $3.20
$0.216 $21.60
$0.177 $88.50
$0.132 $132.00
Full Reel (Order in multiples of 3000)
$0.115 $345.00
$0.106 $954.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
U-DFN2020-6
1 Output
350 mA
40 V
40 V
Boost
25 kHz
40 V
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Constant Current
Brand: Diodes Incorporated
Input Voltage: 40 V
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1.7 W
Product: LED Regulators
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Type: Linear LED Regulator
Width: 2 mm
Unit Weight: 0.002681 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BCR420UFD & BCR421UFD Linear LED Regulators

Diodes Incorporated BCR420UFD and BCR421UFD Linear LED Constant Current Regulators (CCR) offer a simple method of driving low-current LED strips and panels in commercial and industrial lighting. Designed as a monolithic solution, the BCR420UFD and BCR421UFD integrate transistors, diodes, and resistors in a single, low-profile DFN2020 package measuring just 0.6mm high. The highly integrated design supports the development of LED devices with a thinner overall profile, increased light output efficiency, ultra-low EMI, and longer operating lifetimes. With their low 0.6mm height and compact DFN2020 package, the BCR420UFD and BCR421UFD regulators are ideally suited for 12V and 24V LED edge lighting strips in a wide range of applications.

Image Description
Lumileds L1HX-27702D0000000
High Power LEDs - White White 2700 K 70-CRI, LUXEON HL2X
Lumileds L1HX-57902D0000000
High Power LEDs - White White 5700 K 90-CRI, LUXEON HL2X
Coilcraft XAL7030-472MEC
Power Inductors - SMD 4.7uH Shld 20% 9A 27.72mOhms AECQ2
Bourns CDSOD323-T05LC
ESD Suppressors / TVS Diodes Bidirectional Ultra Low Cap
Diodes Incorporated BCR421UW6-7
LED Lighting Drivers 10mA LED Curr Reg 350mA 18V 10kHz
Murata GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0603 X7R
TDK CGA6M3X7R1H225K200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 2.2uF X7R 10% AEC-Q200
KEMET C0603C475K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10%
TDK CGA3E1X7R1E105M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 1uF X7R 20% AEC-Q200
KEMET C0603C101K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 10%