See an Error?

BCR420UW6Q-7

Diodes Incorporated
621-BCR420UW6Q-7

BCR420UW6Q-7

Mfr.:

Description:
LED Lighting Drivers Transistor LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 413,891

Stock:

413,891 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.335 $3.35
$0.226 $22.60
$0.182 $91.00
$0.137 $137.00
Full Reel (Order in multiples of 3000)
$0.12 $360.00
$0.111 $999.00
$0.11 $4,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
SOT-26-6
1 Output
350 mA
40 V
40 V
Boost
25 kHz
40 V
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Constant Current
Brand: Diodes Incorporated
Input Voltage: 40 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.19 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Type: Linear LED Driver
Unit Weight: 0.000529 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

AEC-Q100 Qualified Linear LED Controllers

Diodes Inc. AEC-Q100 Qualified Linear LED Controllers are designed to meet the stringent requirements of automotive applications. These Linear LED Controllers monolithically integrate transistors, diodes, and resistors to function as a Constant Current Regulator (CCR) for linear LED driving. 

Automotive Applications

Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete, and timing products. Diodes Inc. Automotive Parts offers various solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Adaptive LED Lighting Applications

Diodes Inc. Adaptive LED Lighting Applications are in high demand for vehicle lighting, including ambient mood lighting, illuminated sill plates, and puddle lighting, as relatively recent additions. Elegant lighting design, where effects like dimming and fade-in/fade-out are required, needs a dimmable device. The Diodes Inc. LED Drivers with switching regulators allow maximum overall efficiency with the highest degree of control and accuracy. Simple LED lighting solutions can be implemented with a series resistor. However, this has numerous disadvantages in an automotive environment. The LED output will vary with voltage during stop/start events, and VF-matched LEDs may be required for visual matching. LED lifetimes may be reduced due to uncontrolled current spikes. LED Drivers conquer these issues cost-effectively, with a small footprint.

Image Description
ams OSRAM SFH 4182S
IR EMITTER OSLON P1616
ROHM Semiconductor SCS210AGC17
SILICON CARBIDE
Weidmuller 9005000000
STRIPAX Wire Stripper
Chip Quik SMD4300-10M
REL0 No-Clean Water-Wash Tack Flux in 10cc/10g Luer Lock Manual Syringe w/tips
Texas Instruments LM393BIPWR
Dual commercial grade standard comparator 8-TSSOP -40 to 85
Vishay A331K15X7RF5UAAP
50V 330pF 10% X7R Green Auto
ROHM Semiconductor SDR10EZPF1001
Diodes Incorporated AP63203WU-7
DCDC Conv HV Buck TSOT26 T&R 3K
Microchip HV9910CLG-G
High Brightness LED Driver IC
NXP PCA9955BTWJ
I2c 16 Channel LED Driver