See an Error?

BCR405UW6Q-7

Diodes Incorporated
621-BCR405UW6Q-7

BCR405UW6Q-7

Mfr.:

Description:
LED Lighting Drivers Transistor LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,880

Stock:

2,880 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.318 $3.18
$0.237 $23.70
$0.198 $99.00
$0.153 $153.00
Full Reel (Order in multiples of 3000)
$0.131 $393.00
$0.129 $1,161.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
SOT-26-6
1 Output
50 mA
1.4 V
40 V
Boost
25 kHz
40 V
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Constant Current
Brand: Diodes Incorporated
Input Voltage: 1.4 V to 40 V
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1.19 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 50 mA
Type: Linear LED Regulator
Width: 1.9 mm
Unit Weight: 0.000529 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Applications

Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete, and timing products. Diodes Inc. Automotive Parts offers various solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Adaptive LED Lighting Applications

Diodes Inc. Adaptive LED Lighting Applications are in high demand for vehicle lighting, including ambient mood lighting, illuminated sill plates, and puddle lighting, as relatively recent additions. Elegant lighting design, where effects like dimming and fade-in/fade-out are required, needs a dimmable device. The Diodes Inc. LED Drivers with switching regulators allow maximum overall efficiency with the highest degree of control and accuracy. Simple LED lighting solutions can be implemented with a series resistor. However, this has numerous disadvantages in an automotive environment. The LED output will vary with voltage during stop/start events, and VF-matched LEDs may be required for visual matching. LED lifetimes may be reduced due to uncontrolled current spikes. LED Drivers conquer these issues cost-effectively, with a small footprint.

AEC-Q100 Qualified Linear LED Controllers

Diodes Inc. AEC-Q100 Qualified Linear LED Controllers are designed to meet the stringent requirements of automotive applications. These Linear LED Controllers monolithically integrate transistors, diodes, and resistors to function as a Constant Current Regulator (CCR) for linear LED driving. 

Image Description
Texas Instruments LM5156HPWPR
Switching Controllers 2.2-MHz wide VIN nonsynchronous boost, flyback, & SEPIC controller with dual random spread spectrum 14-HTSSOP -40 to 150
BIVAR SLP3-200-250-F
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .200 in., 3mm Round Lens, Flat Face.
Weidmuller 1824430000
Fixed Terminal Blocks 3.50/03/90 3.5SN TU
KEMET CA064X472K5RACTU
Capacitor Arrays & Networks 50V 4700pF X7R 10% FLEX
Microchip MCP2562-E/MF
CAN Interface IC CAN Tranceiver
Infineon BSC360N15NS3 G
MOSFET N-Ch 150V 33A TDSON-8 OptiMOS 3
Microchip KSZ8081RNACA
Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver
Vishay PTS120601B1K00P100
Board Mount Temperature Sensors 1206 1Kohms RTD 0.1mA-0.25mA
Texas Instruments ADS1015IDGSR
Analog to Digital Converters - ADC 12B ADC with Int MUX PGA Comp Osc & Ref
STMicroelectronics ESDA25SC6Y
ESD Suppressors / TVS Diodes Auto quad Transil 4 Uni 400W 330 Ohm