BAV16W-7-F

Images are for reference only
See Product Specifications
See Product Specifications
621-BAV16W-F
BAV16W-7-F
BAV16W-7-F
Mfr.:
Diodes Incorporated
Description:
Diodes - General Purpose, Power, Switching 75V 400mW
Diodes - General Purpose, Power, Switching 75V 400mW
Datasheet:
In Stock: 804,922
-
Stock:
-
804,922 Can Ship Immediately
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.20 | $0.20 | |
$0.148 | $1.48 | |
$0.061 | $6.10 | |
$0.042 | $42.00 | |
Full Reel (Order in multiples of 3000) | ||
$0.029 | $87.00 | |
$0.027 | $243.00 | |
$0.024 | $576.00 | |
$0.021 | $945.00 | |
$0.02 | $1,980.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8541100070
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99