BAS40-05-7-F

Diodes Incorporated
621-BAS40-05-F

BAS40-05-7-F

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V 350mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

24,000
Expected 21-Apr-23

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.209 $2.09
$0.111 $11.10
$0.073 $36.50
$0.05 $50.00
Full Reel (Order in multiples of 3000)
$0.038 $114.00
$0.033 $297.00
$0.032 $768.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
SOT-23
Dual Anode Common Cathode
Si
200 mA
40 V
1 V
600 mA
200 nA
- 55 C
+ 125 C
BAS40
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1 mm
Length: 3.05 mm
Pd - Power Dissipation: 350 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode
Width: 1.4 mm
Unit Weight: 0.000282 oz
USHTS:
8541100070
CNHTS:
8504409190
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Bourns MF-LSMF125/33X-2
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V
Vishay SI2302CDS-T1-BE3
MOSFET N-CHANNEL 20-V (D-S)
Microchip MCP1792T-5002H/CB
LDO Voltage Regulators High input voltage regulator 5.0 V 3Ld SOT-23A TR
KYOCERA AVX 06035C104JAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5%
Bourns CRT0805-BY-5001EAS
Thin Film Resistors - SMD ResThinFilmAS 0805 5k 0.1% 125mW TC25
Murata GRT21BC71E106KE13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0805
Nexperia NX6020CAKSX
MOSFET NX6020CAKS/SOT363/SC-88
Panasonic ERJ-2RKF2001X
Thick Film Resistors - SMD 0402 2Kohms 1% Tol AEC-Q200
Panasonic ERJ-PB6B2001V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 2Kohm
Infineon IRLML2060TRPBF
MOSFET MOSFT 60V 1.2A 480mOhm 0.7nC Qg