AZ23C5V1-7-F

Diodes Incorporated Logo
621-AZ23C5V1-F

AZ23C5V1-7-F

Mfr.:

Description:
Zener Diodes 300mW 5.1V Dual AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39,387

Stock:

39,387
Can Ship Immediately

On Order:

120,000
Expected 22-Jul-22

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.41 $0.41
10 $0.342 $3.42
100 $0.182 $18.20
500 $0.12 $60.00
1,000 $0.082 $82.00
Full Reel (Order in multiples of 3000)
3,000 $0.063 $189.00
9,000 $0.054 $486.00
24,000 $0.05 $1,200.00
45,000 $0.045 $2,025.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Zener Diodes
RoHS:  Details
5.1 V
SMD/SMT
SOT-23
300 mW
5 %
0.005 %/C
0.1 uA
60 Ohms
- 65 C
+ 150 C
Dual Common Anode
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
AZ23C5
Brand: Diodes Incorporated
Height: 1 mm
Length: 3.05 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 1.4 mm
Unit Weight: 0.000282 oz
USHTS:
8541100050
CNHTS:
8504409190
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Texas Instruments OPA2810IDR Also Bought Image
Operational Amplifiers - Op Amps Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOIC -40 to 125
Panasonic ERJ-6GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol AEC-Q200
Murata BLM18AG601SN1D Also Bought Image
Ferrite Beads 600 OHM 25%
Samsung Electro-Mechanics CL31A106MBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
Wurth Elektronik 632723300011 Also Bought Image
USB Connectors WR-COM USB3.1 Type C SuperSpeed+ Rcpt
TE Connectivity 1276716-1 Also Bought Image
Extraction, Removal & Insertion Tools EXTRACTION TOOL
TE Connectivity 91594-1 Also Bought Image
Crimpers / Crimping Tools SDE SAHT 20-16 UMNL
Littelfuse 01020071Z Also Bought Image
Fuse Clips ACS 3AG PC CLIP
Kyocera AVX 0603ZD475KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 10%
Bourns CR0402-J/-000GLF Also Bought Image
Thick Film Resistors - SMD Zero Ohm 5%