AS7812AT-E1

Diodes Incorporated
621-AS7812AT-E1

AS7812AT-E1

Mfr.:

Description:
Linear Voltage Regulators 1A 3-Terminal POS 36Vin 12V Int. Lim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,560

Stock:

3,560 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.572 $5.72
$0.396 $39.60
$0.336 $168.00
$0.258 $258.00
$0.236 $472.00
$0.22 $1,100.00
$0.208 $2,080.00
$0.206 $5,150.00
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Linear Voltage Regulators
RoHS:  Details
Through Hole
TO-220-3
1 Output
Positive
12 V
1 A
Fixed
14.8 V
32 V
- 40 C
+ 125 C
40 mV
25 mV
6 mA
AS7812
Tube
Brand: Diodes Incorporated
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Rubycon 35ZLQ2200MEFC12.5X35
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Infineon IRF4905PBF
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Wurth Elektronik 150080RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Red
Aavid 576802B03900G
Heat Sinks Plug-In Heat Sink for TO-220, TO-262, Vertical, Black, 19.05x12.7x12.70mm
STMicroelectronics L7812ABV-DG
Linear Voltage Regulators 1.5A POS REG IC 12V Output Voltage
STMicroelectronics L7905CV
Linear Voltage Regulators 5.0V 1.5A Negative
Microchip PIC12F1822-E/P
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0
STMicroelectronics L7912CV
Linear Voltage Regulators 12V 1.5A Negative
Diodes Incorporated AS7805AT-E1
Linear Voltage Regulators 1A 3-Term POS Reg 2V 1A 3.2mA 70dB