See an Error?

AP9101CAK6-ANTRG1

Diodes Incorporated
621-AP9101CAK6ANTRG1

AP9101CAK6-ANTRG1

Mfr.:

Description:
Battery Management Multicell Batt Manager

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,930

Stock:

2,930 Can Ship Immediately

Factory Lead-Time:

59 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.374 $3.74
$0.231 $23.10
$0.191 $95.50
$0.144 $144.00
Full Reel (Order in multiples of 3000)
$0.131 $393.00
$0.115 $1,035.00
$0.108 $2,592.00
$0.105 $4,725.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Battery Management
RoHS:  Details
Battery Protection
Lithium-ion, Lithium Polymer
3.2 V to 4.225 V
1.5 V to 5.5 V
SOT-26-6
SMD/SMT
AP9101C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Pd - Power Dissipation: 250 mW
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.000529 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Battery Protection ICs

Diodes Incorporated Battery Protection ICs offer single-chip solutions to the linear charging of Li-Ion cells, offering charge currents up to 1.2A and withstand input transients up to 28V. These small-footprint devices provide an easy and affordable way for OEMs to improve product safety and integrity.

Image Description
KEMET CKC33C563JDGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.056uF C0G 3640 5% AEC-Q200
Espressif ESP32-C3FN4
RF System on a Chip - SoC SMD IC ESP32-C3FN4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +85C
Sensirion SEN54-SDN-T
Air Quality Sensors
Sensirion SHT41-AD1B-R2
Board Mount Humidity Sensors Intermediate Humidity and Temperature Sensor
Texas Instruments THVD1449VDR
RS-422/RS-485 Interface IC 12-Mbps RS-485 transceiver with integrated 4-kV IEC surge protection and 1.65-V to 5.5-V IO support
Sensirion SGP41-D-R4
Air Quality Sensors VOC and NOx (MOX) Gas Pollutant Sensor
ECS ECS-80-20-33-JEN-TR3
Crystals 8MHz, 20 pF, 3225, TOL +/-20, STAB +/-50 ppm, -40 +85 C, 400O
Murata LQW43FT100M0HL
RF Inductors - SMD 10 UH 20%
CUI Devices DS04-254-2-02BK-SMT
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, 2 position, Black
Samsung Electro-Mechanics CL10A475KP8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0603