AP7387-33W5-7

Diodes Incorporated Logo
621-AP7387-33W5-7

AP7387-33W5-7

Mfr.:

Description:
LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,990
Expected 03-May-23
21,000
Expected 22-May-23

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.64 $0.64
10 $0.559 $5.59
100 $0.429 $42.90
250 $0.398 $99.50
500 $0.339 $169.50
1,000 $0.271 $271.00
Full Reel (Order in multiples of 3000)
3,000 $0.245 $735.00
6,000 $0.231 $1,386.00
9,000 $0.224 $2,016.00
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-25-5
3.3 V
150 mA
1 Output
2 uA
5 V
60 V
70 dB
Fixed
- 40 C
+ 85 C
1.1 V
AP7387
Reel
Cut Tape
Brand: Diodes Incorporated
Dropout Voltage - Max: 1.35 V
Line Regulation: 0.01 %/V
Load Regulation: 0.02 %/mA
Product: ULDO Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: ULDO Regulator
Voltage Regulation Accuracy: 2 %

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

AP7387 Low Dropout (LDO) Voltage Regulators

Diodes Incorporated AP7387 Low Dropout (LDO) Voltage Regulators are 60V wide input voltage range, low quiescent current, and high PSRR linear regulators. These regulators feature a very fast line/load transient response against the rapid input voltage and load current changes. The AP7387 regulators consist of a voltage reference, an error amplifier, a current-limit circuit for current protection, Short-Circuit Protection (SCP), and Thermal Shutdown (TSD) protection. These voltage regulators are designed to drive 150mA output current and a typical 2μA quiescent current. The AP7387 regulators are available in 3V, 3.3V, 3.6V, and 5V fixed output voltage versions and in SOT23, SOT25, SOT89, and U-DFN2020-6 packages. Typical applications include battery-powered equipment, smoke detectors and sensors, Electric Vehicle (EV) and Hybrid Electric Vehicle (HEV) battery management systems, microcontrollers, and home appliances.

Image Description
Wurth Elektronik 150060GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
onsemi 1N4148WS Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2
onsemi RB751S40T1G Also Bought Image
Schottky Diodes & Rectifiers 40V 200mW Single
FCI / Amphenol 10018783-11200TLF Also Bought Image
PCI Express / PCI Connectors 36P CARD EDGE CONN X1 VERTICAL
ABRACON ASFL1-50.000MHZ-L-T Also Bought Image
Standard Clock Oscillators XTAL OSC XO 50.0000MHZ HCMOS TTL
Wurth Elektronik 150060BS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
ROHM Semiconductor BD5230G-TR Also Bought Image
Supervisory Circuits CMOS DETEC VOLT 3.0V
Bel 0ZCG0110CF2B Also Bought Image
Resettable Fuses - PPTC 1.1A 33V PPTC 1812 SMD