AP7384-28V-A

Diodes Incorporated Logo
621-AP7384-28V-A

AP7384-28V-A

Mfr.:

Description:
LDO Voltage Regulators LDO CMOS LowCurr TO92 AMMO 2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,843

Stock:

1,843 Can Ship Immediately

Factory Lead-Time:

46 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.43 $0.43
10 $0.348 $3.48
100 $0.215 $21.50
500 $0.178 $89.00
1,000 $0.134 $134.00
Full Ammo Pack (Order in multiples of 2000)
2,000 $0.122 $244.00
10,000 $0.107 $1,070.00
24,000 $0.101 $2,424.00
50,000 $0.10 $5,000.00
Product Attribute Attribute Value
Diodes Incorporated
LDO Voltage Regulators
RoHS:  Details
Through Hole
TO-92-3
2.8 V
50 mA
1 Output
Positive
3.3 V
40 V
60 dB
Fixed
- 40 C
+ 125 C
500 mV
AP7384
Ammo Pack
Brand: Diodes Incorporated
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Output Voltage Range: -
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AP7383/AP7384 Micro-Power Low Dropout Regulators

Diodes Inc. AP7383/AP7384 Wide Input Voltage Micro-Power Low Dropout Regulators feature a wide input voltage range up to 30V for the AP7383, and up to 40V for the AP7384. Combined with a 1% tolerance high accuracy, the AP7383/AP7384 regulators are ideal for use in various USB and portable devices. The AP7383/AP7384 regulators maximize system run times with their extremely low quiescent current, as well as extending battery life in battery operated products.

Image Description
Texas Instruments TLV73330PQDBVRQ1 Also Bought Image
LDO Voltage Regulators Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Crowd Supply CS-TINYFPGA-06 Also Bought Image
Programmable Logic IC Development Tools TinyFPGA Programmer
Microchip LND150N3-G Also Bought Image
MOSFET 500V 1KOhm
Microchip MIC5501-3.0YM5-TR Also Bought Image
LDO Voltage Regulators General Purpose Single 300mA LDO
Texas Instruments SG3524N Also Bought Image
Switching Controllers Regulating Pulse Width Modulator
Maxim Integrated MAX9929FAUA+T Also Bought Image
Current Sense Amplifiers -0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-SenseAmplifiers
Diodes Incorporated AP7381-33V-A Also Bought Image
LDO Voltage Regulators LDO CMOS LowCurr
TE Connectivity CBT50J1R5 Also Bought Image
Carbon Composition Resistors 1/2Watt 5% 350Volts
Microchip MCP3001-I/P Also Bought Image
Analog to Digital Converters - ADC 10-bit SPI Sgl Chl IND TEMP PDIP8
Microchip PIC16F1703-I/P Also Bought Image
8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC