AP7370-33Y-13

Diodes Incorporated Logo
621-AP7370-33Y-13

AP7370-33Y-13

Mfr.:

Description:
LDO Voltage Regulators 300mA, 3.3V ULDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64,864

Stock:

64,864
Can Ship Immediately

On Order:

167,500
Expected 27-Oct-23
247,500
Expected 24-Nov-23

Factory Lead-Time:

113
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.45 $0.45
10 $0.364 $3.64
100 $0.225 $22.50
500 $0.186 $93.00
1,000 $0.14 $140.00
Full Reel (Order in multiples of 2500)
2,500 $0.127 $317.50
10,000 $0.112 $1,120.00
25,000 $0.105 $2,625.00
50,000 $0.102 $5,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-89-4
3.3 V
300 mA
1 Output
Positive
1 uA
3.2 V
18 V
60 dB
Fixed
- 40 C
+ 125 C
500 mV
AP7370
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dropout Voltage - Max: 600 mV
Line Regulation: 0.05 % / V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.014459 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

AP7370 Ultra-Low Drop-Out (ULDO) Regulators

Diodes Incorporated AP7370 Ultra-Low Drop-Out (ULDO) Regulators are 300mA positive voltage regulator ICs. These regulators feature wide input voltage range, high-accuracy, current limit, reverse current protection, and ultra-low quiescent current. The AP7370 regulators incorporate a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit, and a chip enable circuit. These regulators are available in 1.2V, 1.5V, 1.8V, 2.8V, 3V, 3.3V, 3.6V, and 5V fixed output voltage versions. Typical applications include battery-powered equipment, laptops, palmtops, notebook computers, portable information appliances, metering, and weighing scales.

Image Description
Espressif ESP32-C3-WROOM-02U-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, IPEX antenna, -40 C +85 C
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Mini-Circuits ADE-1ASK+ Also Bought Image
RF Mixer DBL BAL MIX / SURF MT / RoHS
ABRACON EBCA26K2H-32.768k TR Also Bought Image
Standard Clock Oscillators 32.768kHz 1.62-3.63V 50ppm -40C +85C
Texas Instruments INA381A1IDGSR Also Bought Image
Current Sense Amplifiers 26V, 350kHz current sense amplifier w/ integrated over-current comparator 10-VSSOP -40 to 125
Nexperia 74AUP1G14GVH Also Bought Image
Inverters 74AUP1G14GV/SOT753/SO5
Diodes Incorporated AS321KTR-G1 Also Bought Image
Operational Amplifiers - Op Amps LP Single OpAmp 2mV 100dB 20nA 0.35mA
Diodes Incorporated AS431ANTR-G1 Also Bought Image
Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Toshiba CUHS20S30,H3F Also Bought Image
Schottky Diodes & Rectifiers Sml-Signal Schottky 2A 30V 390pF