AP7368D-18RS4-7

Diodes Incorporated Logo
621-AP7368D-18RS4-7

AP7368D-18RS4-7

Mfr.:

Description:
LDO Voltage Regulators LDO CMOS HiCurr X1-DFN1612-8 T&R 5K

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,659

Stock:

4,659 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.46 $0.46
10 $0.394 $3.94
100 $0.273 $27.30
500 $0.231 $115.50
1,000 $0.178 $178.00
2,500 $0.163 $407.50
Full Reel (Order in multiples of 5000)
5,000 $0.152 $760.00
10,000 $0.143 $1,430.00
25,000 $0.139 $3,475.00
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
X1-DFN1612-8
1.8 V
1 A
1 Output
110 uA
1.7 V
5.5 V
80 dB
Fixed
- 40 C
+ 85 C
240 mV
AP7368
Reel
Cut Tape
Brand: Diodes Incorporated
Dropout Voltage - Max: 0.24 V
Line Regulation: 0.02 %/V
Load Regulation: 1 mV
Pd - Power Dissipation: 1.7 W
Product: LDO
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulator
Voltage Regulation Accuracy: 1 %
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

AP7368 Low Dropout (LDO) Regulators

Diodes Incorporated AP7368 Low Dropout (LDO) Regulators are designed to provide high-output voltage accuracy, low RDS(on), high-PSRR, low-output noise, and low quiescent current. These regulators feature a 500mA/1A output current and are built based on the CMOS process. The AP7368 regulators include a voltage reference, error amplifier, current-limit circuit, and enable inputs to turn ON and OFF separately. The fixed output voltage versions can be delivered with the integrated resistor network. With the low power consumption and line and load transient response, the AP7368 LDO regulators are well suited for low-power handheld communication equipment. Some of the applications include smartphones, cameras, tablets, portable media players, RF supplies, wireless adapters, and wireless communication.

Image Description
Epson FC2012AN 32.768K-C5NN60KD7 Also Bought Image
Crystals KHZ XTAL 12.5PF +/-20PPM,-40 85C ESR=60k OHMDL=1.0uW 5KTR
Global Connector Technology (GCT) MEM2061-01-188-00-A Also Bought Image
Memory Card Connectors Micro SD Push Push, Closed, SMT, 1.88mm profile, No Peg, T&R
Global Connector Technology (GCT) USB1055-GF-L-A Also Bought Image
USB Connectors USB A Skt, Mid Top SMT, R/A, GF, offset 2.24mm,W/stake, T&R
Global Connector Technology (GCT) USB4050-30-A Also Bought Image
USB Connectors USB Type C Rec, 30u", horizontal, Hybrid, Mid mnt, 10mm body
Bourns CFN1206-JZ-R010ELF Also Bought Image
Current Sense Resistors - SMD ResMetalfoil 1206 R010 5% 1W TCR50
Texas Instruments TXU0204RUTR Also Bought Image
Translation - Voltage Levels Four channel unidirectional level shifter
Amphenol 12401899E412A Also Bought Image
USB Connectors USB Type C RCPT SMT Top mnt dualrow IP52
Diodes Incorporated AP7368D-25RS4-7 Also Bought Image
LDO Voltage Regulators LDO CMOS HiCurr X1-DFN1612-8 T&R 5K
Murata BLM15AG601SN1D Also Bought Image
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below
Walsin 0603B102M500CT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 50V 20% 0603 X7R