AP7340D-30FS4-7

Diodes Incorporated Logo
621-AP7340D-30FS4-7

AP7340D-30FS4-7

Mfr.:

Description:
LDO Voltage Regulators 150mA HIGH PSRR LDO 75dB 1.7 to 5.25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,416

Stock:

3,416 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.314 $3.14
100 $0.194 $19.40
500 $0.161 $80.50
1,000 $0.121 $121.00
Full Reel (Order in multiples of 5000)
5,000 $0.11 $550.00
10,000 $0.096 $960.00
25,000 $0.091 $2,275.00
50,000 $0.088 $4,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
X2-DFN1010-4
3 V
150 mA
1 Output
Positive
60 uA
1.7 V
5.25 V
75 dB
Fixed
- 40 C
+ 85 C
210 mV
AP7340D
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dropout Voltage - Max: 270 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %/A
Output Voltage Range: -
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 0.000035 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Diodes Incorporated AP7341D-33FS4-7 Also Bought Image
LDO Voltage Regulators 300mA High PSRR 0.3A 0.4V 35uA 75dB
Diodes Incorporated BCM846BS-7 Also Bought Image
Bipolar Transistors - BJT General Purpose Transistor
KEMET T529P106M010AAE200 Also Bought Image
Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms
C&K Switches JS102011JAQN Also Bought Image
Slide Switches .3A 6VDC SPDT RA SMT
Diodes Incorporated DMN3016LFDE-7 Also Bought Image
MOSFET N-CHANNEL EH MODE 30V 10A 12mOhm