AP7340-25FS4-7

Diodes Incorporated Logo
621-AP7340-25FS4-7

AP7340-25FS4-7

Mfr.:

Description:
LDO Voltage Regulators 150mA HIGH PSRR LDO 75dB 1.7 to 5.25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,483

Stock:

4,483 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.314 $3.14
100 $0.194 $19.40
500 $0.161 $80.50
1,000 $0.121 $121.00
Full Reel (Order in multiples of 5000)
5,000 $0.11 $550.00
10,000 $0.096 $960.00
25,000 $0.091 $2,275.00
50,000 $0.09 $4,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
X2-DFN1010-4
2.5 V
150 mA
1 Output
Positive
60 uA
1.7 V
5.25 V
75 dB
Fixed
- 40 C
+ 85 C
220 mV
AP7340
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dropout Voltage - Max: 300 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %/A
Output Voltage Range: -
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 0.000035 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Vishay IHDM1107BBEV2R7M30 Also Bought Image
Power Inductors - Leaded 2.7uH 20% 72 A
Texas Instruments TLV809EC26DBZR Also Bought Image
Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low, push-pull output 3-SOT-23 -40 to 125
Murata GRT31CR71E106KE13L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRT21BC71E106KE13L
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Murata GRM033C80J105ME05D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 6.3V 20% 0201
TDK C1608X7S1A475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 4.7uF X7S 10% T: 0.8mm
KEMET C44UOGT7200G5SK Also Bought Image
Film Capacitors 900volts 2000uF 10%
onsemi NCP51530BMNTWG Also Bought Image
Gate Drivers 700V HALF BRIDGE D
onsemi NCP81161MNTBG Also Bought Image
Gate Drivers VR12.5 MOSFET DRIVER
onsemi FAN53526UC288X Also Bought Image
Switching Voltage Regulators STEP-DOWN REGULATORS SYNC