AP7340-15FS4-7

Diodes Incorporated Logo
621-AP7340-15FS4-7

AP7340-15FS4-7

Mfr.:

Description:
LDO Voltage Regulators 150mA HIGH PSRR LDO 75dB 1.7 to 5.25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,762

Stock:

2,762 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.314 $3.14
100 $0.194 $19.40
500 $0.161 $80.50
1,000 $0.121 $121.00
Full Reel (Order in multiples of 5000)
5,000 $0.11 $550.00
10,000 $0.096 $960.00
25,000 $0.091 $2,275.00
50,000 $0.088 $4,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
X2DFN-1010-4
1.5 V
150 mA
1 Output
Positive
35 uA
1.7 V
5.25 V
Fixed
- 40 C
+ 85 C
380 mV
AP7340
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Texas Instruments OPA2348AID Also Bought Image
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp
Maxim Integrated DS28CM00R-A00+T Also Bought Image
Security ICs / Authentication ICs I C/SMBus Silicon Serial Number
Murata 82683C Also Bought Image
Power Inductors - SMD 68 UH .2A
Broadcom Limited HSMG-A100-H01J1 Also Bought Image
Standard LEDs - SMD PLCC2 Top Mt GaP Grn
NXP PCA9554BPWJ Also Bought Image
Interface - I/O Expanders 8b I2C/SMBus IO Port I2C Fixed Address
Johanson 2450AT42E010BE Also Bought Image
Antennas ANTENNA CHIP 2.4GHZ
Vishay SI2302CDS-T1-E3 Also Bought Image
MOSFET 20V Vds 8V Vgs SOT-23
FCI / Amphenol 67996-400HLF Also Bought Image
Headers & Wire Housings .100CC STR HEADER
CUI Devices CC-0601 Also Bought Image
Piezo Buzzers & Audio Indicators 6.6 mm, 1.5 V, 70 dB, Through Hole, Magnetic Audio Transducer Buzzer
Vishay DG611EEQ-T1-GE4 Also Bought Image
Analog Switch ICs Quad SPST 1.4pC 16-pin TSSOP