AP6503SP-13

Diodes Incorporated Logo
621-AP6503SP-13

AP6503SP-13

Mfr.:

Description:
Switching Voltage Regulators SMPS Converter HV POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

86,965
Expected 28-Aug-23

Factory Lead-Time:

102
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.22 $1.22
10 $1.10 $11.00
25 $1.04 $26.00
100 $0.855 $85.50
250 $0.799 $199.75
500 $0.706 $353.00
1,000 $0.558 $558.00
Full Reel (Order in multiples of 2500)
2,500 $0.508 $1,270.00
5,000 $0.501 $2,505.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SO-EP-8
Buck
925 mV to 20 V
3 A
1 Output
4.7 V
23 V
35 uA
340 kHz
- 40 C
+ 85 C
AP6503
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Function: Buck
Input Voltage: 4.7 V
Operating Supply Current: 600 uA
Product: DC/DC Converters
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.7 V
Type: Voltage Converter
Unit Weight: 0.008113 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PAM2306 Dual Step-Down DC-DC Converters

Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.

Image Description
Bourns SRP1770C-470M Also Bought Image
Fixed Inductors Ind,17.8x16.9x6.7mm,47uH+/-20%,8.7A,ShdSMD
ABRACON ABS07-32.768KHZ-7-1-T Also Bought Image
Crystals 32.768K HZ 7.0PF SMD
Panasonic 25SVPF100M Also Bought Image
Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm
Toshiba DF2B5M4CT,L3F Also Bought Image
ESD Suppressors / TVS Diodes ESD protection diode .3pF 5.0V
Nexperia PMEG045V100EPDAZ Also Bought Image
Schottky Diodes & Rectifiers 45V 10A low VF MEGA Schottky barrier rec
Bel SC105-100 Also Bought Image
Fixed Inductors Inductor SMD 10uH 2.60A0.06ohms2.52MHz
STMicroelectronics M41T0M6F Also Bought Image
Real Time Clock Serial 64 (8X8)
Texas Instruments TLC2274QD Also Bought Image
Operational Amplifiers - Op Amps Quad Low Noise
ROHM Semiconductor BD2242G-GTR Also Bought Image
Power Switch ICs - Power Distribution Hi Side USB Pwr Sw
Eaton PTS120630V012 Also Bought Image
Resettable Fuses - PPTC PPTC 1206 30V 0.12A SMD