See an Error?

AP5725WUG-7

Diodes Incorporated Logo
621-AP5725WUG-7

AP5725WUG-7

Mfr.:

Description:
LED Lighting Drivers WH LED STEP-UP DC/DC CONV 2-6 LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,942
Expected 12-Apr-23

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.63 $0.63
10 $0.552 $5.52
100 $0.423 $42.30
250 $0.393 $98.25
500 $0.334 $167.00
1,000 $0.268 $268.00
Full Reel (Order in multiples of 3000)
3,000 $0.242 $726.00
6,000 $0.228 $1,368.00
9,000 $0.225 $2,025.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
AP5725
SMD/SMT
1 Output
750 mA
2.7 V
5.5 V
Boost
1.2 MHz
26 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Soft Start
Brand: Diodes Incorporated
Input Voltage: 2.7 V to 5.5 V
Number of Channels: 1 Channel
Product: LED Display Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Unit Weight: 0.002233 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments TLV76733QWDRBRQ1 Also Bought Image
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
KYOCERA AVX 06035C105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Microchip SST26VF080A-104I/SN Also Bought Image
NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC
STMicroelectronics LDK320M-R Also Bought Image
LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator
Winbond W25Q128JVSIM Also Bought Image
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
Wurth Elektronik 150060GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
ROHM Semiconductor SMLEN3WBC8W1 Also Bought Image
Standard LEDs - SMD White 10mA; 120mcd 0603; 10mA; 33mW Pd
Analog Devices Inc. ADA4522-1ARZ Also Bought Image
Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x