See an Error?

AP43771FBZ-13

Diodes Incorporated Logo
621-AP43771FBZ-13

AP43771FBZ-13

Mfr.:

Description:
USB Interface IC ACDC Decoder W-DFN3030-14 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,008

Stock:

1,008 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.15 $1.15
10 $1.04 $10.40
25 $0.982 $24.55
100 $0.806 $80.60
250 $0.754 $188.50
500 $0.666 $333.00
1,000 $0.526 $526.00
Full Reel (Order in multiples of 3000)
3,000 $0.486 $1,458.00
6,000 $0.462 $2,772.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
USB Interface IC
RoHS:  Details
USB Controllers
PD Controller
SMD/SMT
DFN3030-14
USB-C 3.0
3.3 V
16 V
3.3 mA
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Port Type: Upstream
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs

USHTS:
8542390001
CNHTS:
8542399000
ECCN:
EAR99

AP43771 High-Performance USB Type-C PD Controller

Diodes Inc. AP43771 High-Performance USB Type-C Power Delivery Controller is targeted for USB-Type-C adapter and charger applications. It is compatible with Qualcomm QC4/QC4+ protocol, which supports USB Power Delivery specification Rev3.0 V1.2 (including Optional PPS Support). The AP43771 can support PPS APDO (Augmented Power Data Object) with 20mV/step voltage resolution and 50mA/step current resolution for power management. Additionally, cable-loss compensation and SOP’ command for e-Marker detection is embedded too. The AP43771 can provide a robust protection scheme with built-in OVP/OCP/SCP/OTP features.

Image Description
Vishay MCA1206MD1005BP500 Also Bought Image
Thin Film Resistors - SMD 10M OHM .1% 25PPM 0.4W
KEMET C0603X682K5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 6800pF C0G 10% Flex Term
KEMET C1812C104J5JACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 0.1uF U2J 1812 5% AEC-Q201
Global Connector Technology (GCT) USB4070-30-C Also Bought Image
USB Connectors USB Type C Rec. 30u", vertical, SMT with stakes & pegs, T&R with cap
KEMET C1206C104K3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF C0G 1206 10% AEC-Q200
Vishay CRMA1206AF100KFKEF Also Bought Image
Thick Film Resistors - SMD 0.30W 100Kohm 1% AEC-Q200
Vishay CRMA1206AF10K0FKEF Also Bought Image
Thick Film Resistors - SMD 0.30W 10Kohm 1% AEC-Q200
Vishay RCC120610R0FKEA Also Bought Image
Thick Film Resistors - SMD 10ohms 1% 100ppm
Vishay RCC12061K00FKEA Also Bought Image
Thick Film Resistors - SMD 1.0 Kohms 1% 100ppm
Vishay RCC12064K70FKEA Also Bought Image
Thick Film Resistors - SMD 4.7 Kohms 1% 100ppm