See an Error?

AP25810LQDFZ20-13

Diodes Incorporated Logo
621-AP25810LQDFZ2013

AP25810LQDFZ20-13

Mfr.:

Description:
USB Interface IC USB Power Switch W-QFN3040-20 T&R 3K

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,000

Stock:

3,000 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.67 $1.67
10 $1.50 $15.00
25 $1.42 $35.50
100 $1.17 $117.00
250 $1.09 $272.50
500 $0.967 $483.50
1,000 $0.764 $764.00
Full Reel (Order in multiples of 3000)
3,000 $0.696 $2,088.00
6,000 $0.672 $4,032.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: USB Interface IC
USB Controllers
DFP Controller
SMD/SMT
W-QFN3040-20
USB 3.1
Super Speed (SS)
-
2.9 V
6.5 V
700 nA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542310001

AP25810LQ USB Type-C DFP Controller & Power Switch

Diodes Incorporated AP25810LQ USB Type-C DFP Controller and Power Switch is designed to monitor the USB Type-C configuration channel (CC) lines to determine when a USB device is attached. When an upstream-facing port (UFP) device is connected, the AP25810LQ applies power to the VBUS. It communicates the selectable VBUS current-sourcing capability to the UFP via the pass-through CC line. If the UFP is attached using an electronically marked cable, the AP25810LQ also applies VCONN power to the cable CC pin. Additionally, the switch identifies when USB Type-C audio or debug accessories are attached.