AP22653QW6-7

Diodes Incorporated Logo
621-AP22653QW6-7

AP22653QW6-7

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch SOT26 T&R 3K

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 94,824

Stock:

94,824 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.76 $0.76
10 $0.665 $6.65
100 $0.51 $51.00
250 $0.474 $118.50
500 $0.403 $201.50
1,000 $0.323 $323.00
Full Reel (Order in multiples of 3000)
3,000 $0.291 $873.00
6,000 $0.275 $1,650.00
9,000 $0.265 $2,385.00
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  Details
Precision
1 Output
2.1 A
700 mA
90 mOhms
4 ms
1 ms
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-26-6
Reel
Cut Tape
Brand: Diodes Incorporated
Product: Power Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 0.000529 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

AP22653Q Precision-Adjustable Power Switches

Diodes Incorporated AP22653Q Precision-Adjustable Current-Limited Power Switches are optimized for applications that require precision current limiting or to provide up to 1.5A of continuous load current during heavy loads/short circuits. The AP22653Q Switches provide a programmable current-limit threshold between 125mA and 1735mA (typ) via an external resistor. Utilizing high current limit settings, a ±7% current limit accuracy is achieved. Rise and fall times are controlled to minimize current surges during turn on/off.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
TDK C3216X5R1V226M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 22uF X5R 20% T: 1.6mm
KYOCERA AVX 22201C106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 20%
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Vishay SIP32419DN-T1-GE4 Also Bought Image
Power Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%